337-034-523-808

Heilind Number:EDA337-034-523-808
Manufacturer:EDAC
Manufacturer Number:337-034-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and 34 positions spread across two rows, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material and 3A amperage rating ensure optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for reliable and high-speed data transfer.