337-034-523-858

Heilind Number:EDA337-034-523-858
Manufacturer:EDAC
Manufacturer Number:337-034-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless integration for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate precision connections, while the 34 positions ensure versatility in your setup. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.