337-034-523-878

Heilind Number:EDA337-034-523-878
Manufacturer:EDAC
Manufacturer Number:337-034-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-523-878

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a dual-row configuration with 34 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and reliability. Each contact is made of high-quality Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for demanding applications, this connector is a crucial component for efficient board-to-board connections.