337-034-524-102

Heilind Number:EDA337-034-524-102
Manufacturer:EDAC
Manufacturer Number:337-034-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-102

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless PCB connections. Designed for reliability, this connector features a single row with 34 positions, ensuring efficient data transfer in electronic systems. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.