337-034-524-103

Heilind Number:EDA337-034-524-103
Manufacturer:EDAC
Manufacturer Number:337-034-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With a single row design, it boasts 34 copper alloy contacts for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.