337-034-524-104

Heilind Number:EDA337-034-524-104
Manufacturer:EDAC
Manufacturer Number:337-034-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek Green. Designed for optimal performance, this connector ensures a seamless transfer of power with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability. With a single row layout and 34 positions, it offers ample connectivity options. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.