337-034-524-107

Heilind Number:EDA337-034-524-107
Manufacturer:EDAC
Manufacturer Number:337-034-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features 34 positions in a single row, making it ideal for a wide range of applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contacts guarantee efficient power transmission, with a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Whether you're a professional or a DIY enthusiast, this green-colored connector offers easy installation in a straight mount orientation, meeting all your connectivity needs. Elevate your projects with this essential component, a must-have in any electronics toolkit.