337-034-524-108

Heilind Number:EDA337-034-524-108
Manufacturer:EDAC
Manufacturer Number:337-034-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliable performance, this connector features a single row layout with 34 positions, ensuring optimal connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in need of quality connectors or a hobbyist working on a project, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Trust in its straight mount orientation and green color for easy identification and installation. Elevate your electronic assemblies with this essential component.