337-034-524-158

Heilind Number:EDA337-034-524-158
Manufacturer:EDAC
Manufacturer Number:337-034-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Engineered for high performance, this connector boasts a 3A amperage capacity and is meticulously crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 34 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your setup with this essential connector for seamless board-to-board connections.