337-034-524-168

Heilind Number:EDA337-034-524-168
Manufacturer:EDAC
Manufacturer Number:337-034-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant Green color, this connector boasts a robust design that ensures reliable performance. With a current rating of 3 A, it is perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The single-row configuration with 34 positions guarantees seamless integration into your board layout. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precision mating is assured. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections.