337-034-524-201

Heilind Number:EDA337-034-524-201
Manufacturer:EDAC
Manufacturer Number:337-034-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only offers durability but also adds a pop of color to your setup. With a current rating of 3A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides ample room for secure connections. Boasting 34 positions, it accommodates multiple signals for seamless data transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity game with this essential component.