337-034-524-202

Heilind Number:EDA337-034-524-202
Manufacturer:EDAC
Manufacturer Number:337-034-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-202

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in striking green. Designed for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient power transfer at an amperage of 3A. With a total of 34 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB setup with this essential component.