337-034-524-203

Heilind Number:EDA337-034-524-203
Manufacturer:EDAC
Manufacturer Number:337-034-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 34 positions across two rows, ensuring seamless and secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted from Copper Alloy, the contacts provide excellent conductivity for optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, this connector offers efficient and convenient installation. Its vibrant green color not only adds a touch of style but also aids in quick identification. Ideal for various industrial applications, this connector is a must-have for any electronics project requiring reliable and high-speed data transfer. Trust in its straight mount orientation for easy integration and enjoy seamless performance every time.