337-034-524-204

Heilind Number:EDA337-034-524-204
Manufacturer:EDAC
Manufacturer Number:337-034-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows of 34 positions each, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your system with this essential component for enhanced connectivity and performance.