337-034-524-207

Heilind Number:EDA337-034-524-207
Manufacturer:EDAC
Manufacturer Number:337-034-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-207

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transfer at an amperage of 3A. The straight mount orientation and 34 positions make it versatile for various applications, while its wide operating temperature range of -40 to 105 °C ensures durability in diverse environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.