337-034-524-208

Heilind Number:EDA337-034-524-208
Manufacturer:EDAC
Manufacturer Number:337-034-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector boasts a contact material of durable Copper Alloy, ensuring secure and efficient transmission. With a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable insulation for up to 3A of current. Featuring two rows and 34 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and versatility for seamless board-to-board connections in your projects.