337-034-524-258

Heilind Number:EDA337-034-524-258
Manufacturer:EDAC
Manufacturer Number:337-034-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-258

Detailed Description

Enhance your PCB connections with this innovative Card Edge Connector, designed for optimal performance and reliability. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, it not only stands out visually but also offers exceptional durability. The connector features two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, ensuring secure and efficient connectivity. Boasting 34 positions, it provides ample room for multiple connections in a straight mount orientation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component, available in our diverse range of connectors.