337-034-524-602

Heilind Number:EDA337-034-524-602
Manufacturer:EDAC
Manufacturer Number:337-034-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Its vibrant Green color adds a pop of style to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout housing 34 positions, this connector allows for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.