337-034-524-603

Heilind Number:EDA337-034-524-603
Manufacturer:EDAC
Manufacturer Number:337-034-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The single-row layout with 34 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Upgrade your connectivity solutions with this high-quality Card Edge Connector.