337-034-524-607

Heilind Number:EDA337-034-524-607
Manufacturer:EDAC
Manufacturer Number:337-034-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-607

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration on your circuit board. Its green color adds a distinctive touch, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 34 positions, it offers ample space for secure connections. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees reliable performance. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for board-to-board PCB connections, it's an essential component for your electronic projects.