337-034-524-612

Heilind Number:EDA337-034-524-612
Manufacturer:EDAC
Manufacturer Number:337-034-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green-colored connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row layout and 34 copper alloy contact positions, it facilitates efficient data transfer with a current rating of 3A. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.