337-034-524-668

Heilind Number:EDA337-034-524-668
Manufacturer:EDAC
Manufacturer Number:337-034-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-668

Detailed Description

Enhance your connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise PCB connections. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component, ideal for PCB interconnections in a variety of industries.