337-034-524-802

Heilind Number:EDA337-034-524-802
Manufacturer:EDAC
Manufacturer Number:337-034-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of copper alloy contacts providing a total of 34 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your electronic assemblies with this essential component.