337-034-524-804

Heilind Number:EDA337-034-524-804
Manufacturer:EDAC
Manufacturer Number:337-034-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with a maximum amperage of 3A. Boasting 34 positions, it allows for versatile connectivity options. Its straight mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries such as automotive, telecommunications, and more. Elevate your electronic designs with this essential component.