337-034-524-807

Heilind Number:EDA337-034-524-807
Manufacturer:EDAC
Manufacturer Number:337-034-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The 34 copper alloy contacts ensure reliable power transmission, with a rated amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.