337-034-524-808

Heilind Number:EDA337-034-524-808
Manufacturer:EDAC
Manufacturer Number:337-034-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-808

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows and 34 positions, it offers ample space for seamless communication between boards. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in various environments. Whether you're a professional in the field or a DIY enthusiast, this essential component is a must-have for your projects. Elevate your connectivity game with our high-quality Card Edge Connector.