337-034-524-858

Heilind Number:EDA337-034-524-858
Manufacturer:EDAC
Manufacturer Number:337-034-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-858

Detailed Description

Upgrade your PCB connection with our Card Edge Connector. Designed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The green connector features two rows of 34 copper alloy contacts, providing stable connectivity for your devices. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a must-have for your PCB assembly projects. Trust in its 3A current rating for efficient power transmission. Upgrade your connectivity with this essential component.