337-034-524-868

Heilind Number:EDA337-034-524-868
Manufacturer:EDAC
Manufacturer Number:337-034-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-868

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in sleek green. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, its Copper Alloy contacts ensure reliable conductivity across its 34 positions, while the .156 inch pitch and .2 inch row spacing offer seamless integration. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it guarantees versatility in any setup. Elevate your connectivity game with this essential component.