337-034-524-878

Heilind Number:EDA337-034-524-878
Manufacturer:EDAC
Manufacturer Number:337-034-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-524-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. Its dual-row design with 34 positions provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is designed to meet your connectivity needs with uncompromising quality and performance. Explore our range of connectors for seamless integration into your electronic systems.