337-034-540-102

Heilind Number:EDA337-034-540-102
Manufacturer:EDAC
Manufacturer Number:337-034-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 34 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment and secure connections. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.