337-034-540-104

Heilind Number:EDA337-034-540-104
Manufacturer:EDAC
Manufacturer Number:337-034-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring secure and efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The copper alloy contact material enables seamless conductivity, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector offers the perfect solution for your connectivity needs.