337-034-540-112

Heilind Number:EDA337-034-540-112
Manufacturer:EDAC
Manufacturer Number:337-034-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-112

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a striking green hue. Designed for optimal performance, it features a single row layout with 34 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability while meeting stringent safety standards. The Copper Alloy contact material and .156-inch pitch facilitate reliable signal transmission, even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer ease of installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.