337-034-540-168

Heilind Number:EDA337-034-540-168
Manufacturer:EDAC
Manufacturer Number:337-034-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a single row layout and 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections.