337-034-540-201

Heilind Number:EDA337-034-540-201
Manufacturer:EDAC
Manufacturer Number:337-034-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-201

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows and 34 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly.