337-034-540-202

Heilind Number:EDA337-034-540-202
Manufacturer:EDAC
Manufacturer Number:337-034-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 34 positions with a pitch of .156 inches and two rows for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, with an impressive temperature range from -40 to 105°C. Its straight mount orientation ensures easy installation, while the copper alloy contact material ensures low contact resistance for seamless power delivery. Perfect for a range of applications, from industrial machinery to consumer electronics, this green connector is a versatile and essential component for your connectivity needs.