337-034-540-203

Heilind Number:EDA337-034-540-203
Manufacturer:EDAC
Manufacturer Number:337-034-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-203

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless PCB interconnectivity. Designed with precision and reliability in mind, this connector features a dual-row layout with 34 positions, ensuring ample space for multiple connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Each contact is made of high-quality Copper Alloy, offering excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and efficient installation on your circuit boards. Its straight mount orientation further streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component, a cornerstone of our comprehensive range of connectors.