337-034-540-207

Heilind Number:EDA337-034-540-207
Manufacturer:EDAC
Manufacturer Number:337-034-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-207

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Featuring 34 positions for seamless integration, this connector ensures efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees robust performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for versatile applications. The sleek green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in this high-quality connector for reliable board-to-board connections in your PCB designs.