337-034-540-208

Heilind Number:EDA337-034-540-208
Manufacturer:EDAC
Manufacturer Number:337-034-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, it boasts a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a total of 34 positions for versatile connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential connector and experience seamless data transfer like never before.