337-034-540-602

Heilind Number:EDA337-034-540-602
Manufacturer:EDAC
Manufacturer Number:337-034-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your PCB setup. Engineered for optimal performance, this connector boasts a 3A amperage rating, making it suitable for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and longevity. With one row of 34 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Explore our range of connectors to find the perfect fit for your project.