337-034-540-604

Heilind Number:EDA337-034-540-604
Manufacturer:EDAC
Manufacturer Number:337-034-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it offers a visually striking component to your PCB assembly. Engineered for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a single row design and 34 positions, it facilitates seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your connectivity solutions with this essential component.