337-034-540-607

Heilind Number:EDA337-034-540-607
Manufacturer:EDAC
Manufacturer Number:337-034-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it ensures efficient performance for your electronic devices. The contact material, crafted from durable Copper Alloy, guarantees secure and stable connections. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing offer easy installation and compatibility with standard PCB layouts. Trust in its 3A amperage and straight mount orientation for optimal functionality in your applications. Explore the full range of possibilities with this essential component in the realm of PCB connectors.