337-034-540-612

Heilind Number:EDA337-034-540-612
Manufacturer:EDAC
Manufacturer Number:337-034-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3A. Its single row design with 34 copper alloy contact positions allows for seamless board-to-board connections. With a narrow pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for electronic assemblies, this connector is a versatile and essential component for your PCB integration needs.