337-034-540-668

Heilind Number:EDA337-034-540-668
Manufacturer:EDAC
Manufacturer Number:337-034-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-668

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 34 positions, ensuring optimal performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both reliability and longevity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial environments. Trust in this essential component for secure and high-speed board-to-board connections. Elevate your projects with our premium Card Edge Connector.