337-034-540-803

Heilind Number:EDA337-034-540-803
Manufacturer:EDAC
Manufacturer Number:337-034-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-803

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With two rows and 34 positions, this connector offers ample connectivity for your electronic devices. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for secure and efficient board-to-board connections.