337-034-540-804

Heilind Number:EDA337-034-540-804
Manufacturer:EDAC
Manufacturer Number:337-034-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue that not only adds a pop of color but also ensures easy identification. Its durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 34 positions, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can operate in temperatures ranging from -40 to 105 °C. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have in your toolkit. Elevate your PCB projects with its dependable performance and quality construction.