337-034-540-808

Heilind Number:EDA337-034-540-808
Manufacturer:EDAC
Manufacturer Number:337-034-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-808

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed with precision in mind, it features 34 positions spread across two rows, ensuring seamless integration for your electronic components. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a copper alloy contact material, it offers optimal conductivity for your circuitry. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your projects. Elevate your connectivity solutions with this essential component.