337-034-540-858

Heilind Number:EDA337-034-540-858
Manufacturer:EDAC
Manufacturer Number:337-034-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-858

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and safety. With two rows of 34 positions, it offers ample room for your connections, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality to effectively link your circuit boards and enhance overall performance.