337-034-540-878

Heilind Number:EDA337-034-540-878
Manufacturer:EDAC
Manufacturer Number:337-034-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-540-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a current rating of 3 A, it can efficiently handle power transfer. Its double-row design with 34 positions allows for versatile connections on your PCB. The Copper Alloy contact material guarantees secure and stable contact points. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient interfacing. This connector is designed for straight mounting orientation, making it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Ideal for board-to-board PCB connections, this Card Edge Connector is a crucial component for seamless electronic integration.