337-034-541-102

Heilind Number:EDA337-034-541-102
Manufacturer:EDAC
Manufacturer Number:337-034-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers seamless integration for your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Upgrade your connectivity solutions with this essential component.