337-034-541-104

Heilind Number:EDA337-034-541-104
Manufacturer:EDAC
Manufacturer Number:337-034-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-541-104

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration boasting 34 copper alloy contacts, this connector facilitates efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this essential component for reliable board-to-board connections, meeting the highest standards of performance and quality assurance.